1N4749A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.04772
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9.781
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


onsemi
In Stock: 64.681
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.313
Unit Price: kr.0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.04351
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 57.692
Unit Price: kr.0.09349
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.593
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.745
Unit Price: kr.0.09349
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.812
Unit Price: kr.0.24000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.05469
Datasheet
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749A TR PBFREE

DigiKey Part Number
1514-1N4749ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4749A TR PBFREE
Description
DIODE ZENER 24V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4749A BK TIN/LEADCentral Semiconductor Corp01514-1N4749ABKTIN/LEAD-NDkr.0.04772Parametric Equivalent
1N4749ALumimax Optoelectronic Technology9.7814491-1N4749A-NDkr.0.08000Parametric Equivalent
1N4749Aonsemi64.6811N4749AFS-NDkr.0.22000Parametric Equivalent
1N4749A,113Nexperia USA Inc.9.3131727-4231-1-NDkr.0.25000Parametric Equivalent
1N4749A,133Nexperia USA Inc.01727-1951-3-NDkr.0.04351Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.40335kr.6,050.25
Unit Price without VAT:kr.0.40335
Unit Price with VAT:kr.0.50419