1N4749G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.40717
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10.169
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.698
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.770
Unit Price: kr.1.15000
Datasheet
DO-204 AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749G

DigiKey Part Number
1801-1N4749GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4749G
Description
DIODE ZENER 24V 1W DO204AL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4749G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41184kr.1,235.52
Unit Price without VAT:kr.0.41184
Unit Price with VAT:kr.0.51480