1N4749A,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 64.073
Unit Price: kr.1.65000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


onsemi
In Stock: 4.432
Unit Price: kr.1.78000
Datasheet

Direct


onsemi
In Stock: 6.703
Unit Price: kr.3.55000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.82665
Datasheet

Direct


onsemi
In Stock: 6.000
Unit Price: kr.1.26800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.70181
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.62.38940
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.22313
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.21.67523
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.53344
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.53344
Datasheet
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749A,133

DigiKey Part Number
1727-1951-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4749A,133
Description
DIODE ZENER 24V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4749Aonsemi64.0731N4749AFS-NDkr.1.65000Direct
1N4749ATaiwan Semiconductor Corporation01801-1N4749ACT-NDkr.3.23000Direct
1N4749A-T50Ronsemi01N4749A-T50RTR-NDkr.0.00000Direct
1N4749ATRonsemi4.4321N4749AFSCT-NDkr.1.78000Direct
1N5934BRLGonsemi6.7031N5934BRLGOSCT-NDkr.3.55000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32460kr.1,623.00
10.000kr.0.29296kr.2,929.60
15.000kr.0.27682kr.4,152.30
25.000kr.0.25867kr.6,466.75
35.000kr.0.24897kr.8,713.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.32460
Unit Price with VAT:kr.0.40575