
1N4749A,113 | |
|---|---|
DigiKey Part Number | 1727-4231-2-ND - Tape & Reel (TR) 1727-4231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4749A,113 |
Description | DIODE ZENER 24V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.17900 | kr.11.79 |
| 100 | kr.0.73480 | kr.73.48 |
| 500 | kr.0.54118 | kr.270.59 |
| 1.000 | kr.0.47835 | kr.478.35 |
| 2.000 | kr.0.42542 | kr.850.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36794 | kr.1,839.70 |
| 10.000 | kr.0.33235 | kr.3,323.50 |
| 15.000 | kr.0.31420 | kr.4,713.00 |
| 25.000 | kr.0.29380 | kr.7,345.00 |
| 35.000 | kr.0.28171 | kr.9,859.85 |
| 50.000 | kr.0.26996 | kr.13,498.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


