Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ8.5CA-TP | |
|---|---|
DigiKey Part Number | SMCJ8.5CA-TPMSTR-ND - Tape & Reel (TR) SMCJ8.5CA-TPMSCT-ND - Cut Tape (CT) SMCJ8.5CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CA-TP |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.82900 | kr.28.29 |
| 100 | kr.1.81890 | kr.181.89 |
| 500 | kr.1.61818 | kr.809.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.61818 | kr.4,854.54 |
| 6.000 | kr.0.97243 | kr.5,834.58 |
| 9.000 | kr.0.92656 | kr.8,339.04 |
| 15.000 | kr.0.87500 | kr.13,125.00 |
| 21.000 | kr.0.84447 | kr.17,733.87 |
| 30.000 | kr.0.81480 | kr.24,444.00 |
| 75.000 | kr.0.80000 | kr.60,000.00 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |









