Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



SMCJ8.5CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ8.5CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CAHE3/9AT |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.5CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 104.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ8.5CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.700 | SMCJ8.5CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ8.5CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ8.5CA-M3/57T-ND | kr.2.46298 | Direct |
| SMCJ8.5CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ8.5CA-M3/9AT-ND | kr.2.74651 | Direct |
| SMCJ8.5CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ8.5CAHE3_A/I-ND | kr.2.65179 | Direct |
| 1SMC8.5CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC8.5CATR13PBFREECT-ND | kr.7.80000 | Direct |










