Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC10CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC10CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC10CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC10CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10CA-E3/57T |
Description | TVS DIODE 8.55VWM 14.5V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC10CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC10CA-M3/57T-ND | kr.2.46298 | Direct |
| 1.5SMC10CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC10CAHE3/9AT-ND | kr.0.00000 | Direct |
| SM15T10CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T10CA-M3/9AT-ND | kr.2.45517 | Direct |
| SM15T10CA | STMicroelectronics | 3.394 | 497-6482-1-ND | kr.9.95000 | Direct |
| 1.5SMC10CA | Bourns Inc. | 7.265 | 118-1.5SMC10CACT-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.52794 | kr.2,597.50 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |









