


SMLJ8.5CA | |
|---|---|
DigiKey Part Number | 118-SMLJ8.5CATR-ND - Tape & Reel (TR) 118-SMLJ8.5CACT-ND - Cut Tape (CT) 118-SMLJ8.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ8.5CA |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ8.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.98618 | kr.8,958.54 |
| 6.000 | kr.2.78184 | kr.16,691.04 |
| 9.000 | kr.2.74125 | kr.24,671.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.7.02400 | kr.70.24 |
| 100 | kr.4.70590 | kr.470.59 |
| 500 | kr.3.71210 | kr.1,856.05 |
| 1.000 | kr.3.39225 | kr.3,392.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.6.97000 | kr.69.70 |
| 100 | kr.4.66940 | kr.466.94 |
| 500 | kr.3.68332 | kr.1,841.66 |
| 1.000 | kr.3.36595 | kr.3,365.95 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

