Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ8.5CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ8.5CA-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ8.5CA-T7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ8.5CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.86746 | kr.1,433.73 |
| 1.000 | kr.2.61370 | kr.2,613.70 |
| 1.500 | kr.2.48435 | kr.3,726.53 |
| 2.500 | kr.2.33897 | kr.5,847.43 |
| 3.500 | kr.2.27679 | kr.7,968.77 |
| Unit Price without VAT: | kr.2.86746 |
|---|---|
| Unit Price with VAT: | kr.3.58433 |











