SMAJ5927B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 13.995
Unit Price: kr.3.60000
Datasheet

Similar


Comchip Technology
In Stock: 2
Unit Price: kr.5.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.13610
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.01015
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.08667
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.53650
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.64300
Datasheet

Similar


Diodes Incorporated
In Stock: 37.819
Unit Price: kr.3.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.861
Unit Price: kr.5.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 9.489
Unit Price: kr.7.39000
Datasheet
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5927B-TP

DigiKey Part Number
SMAJ5927BTPMSTR-ND - Tape & Reel (TR)
SMAJ5927BTPMSCT-ND - Cut Tape (CT)
SMAJ5927BTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5927B-TP
Description
DIODE ZENER 12V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.15400kr.21.54
100kr.1.36570kr.136.57
500kr.1.02520kr.512.60
1.000kr.0.91512kr.915.12
2.000kr.0.82234kr.1,644.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.68412kr.5,130.90
15.000kr.0.62791kr.9,418.65
22.500kr.0.59927kr.13,483.57
37.500kr.0.56709kr.21,265.88
52.500kr.0.54804kr.28,772.10
75.000kr.0.52952kr.39,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750