
SZ1SMA5927BT3G | |
|---|---|
DigiKey Part Number | SZ1SMA5927BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5927BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5927BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5927BT3G |
Description | DIODE ZENER 12V 1.5W SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5927BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 6.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.57700 | kr.45.77 |
| 100 | kr.2.99370 | kr.299.37 |
| 500 | kr.2.31360 | kr.1,156.80 |
| 1.000 | kr.2.09442 | kr.2,094.42 |
| 2.000 | kr.1.91002 | kr.3,820.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.58372 | kr.7,918.60 |
| 10.000 | kr.1.46949 | kr.14,694.90 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |










