
ACZRA4742-HF | |
|---|---|
DigiKey Part Number | 641-1646-2-ND - Tape & Reel (TR) 641-1646-1-ND - Cut Tape (CT) 641-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRA4742-HF |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4742-HF Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.28800 | kr.32.88 |
| 100 | kr.2.11910 | kr.211.91 |
| 500 | kr.1.61544 | kr.807.72 |
| 1.000 | kr.1.45308 | kr.1,453.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31636 | kr.2,632.72 |
| 4.000 | kr.1.20128 | kr.4,805.12 |
| 6.000 | kr.1.14265 | kr.6,855.90 |
| 10.000 | kr.1.07675 | kr.10,767.50 |
| 14.000 | kr.1.03772 | kr.14,528.08 |
| 20.000 | kr.0.99979 | kr.19,995.80 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

