Parametric Equivalent
Parametric Equivalent
Upgrade

CZRA4742-G | |
|---|---|
DigiKey Part Number | CZRA4742-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4742-G |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4742-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08667 | kr.2,173.34 |
| 4.000 | kr.0.97736 | kr.3,909.44 |
| 6.000 | kr.0.94843 | kr.5,690.58 |
| 10.000 | kr.0.91949 | kr.9,194.90 |
| 14.000 | kr.0.90110 | kr.12,615.40 |
| Unit Price without VAT: | kr.1.08667 |
|---|---|
| Unit Price with VAT: | kr.1.35834 |



