Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5927B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5927BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5927B BK PBFREE |
Description | DIODE ZENER 12V 500MW SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5927B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5927BTR13PBFREETR-ND | kr.2.20132 | Parametric Equivalent |
| CMZ5927BQ TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5927BQTR13PBFREECT-ND | kr.0.00000 | Parametric Equivalent |
| 1SMA5927BT3G | onsemi | 9.657 | 1SMA5927BT3GOSCT-ND | kr.3.59000 | Similar |
| BZG05C12TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C12TR-ND | kr.0.00000 | Similar |
| BZG05C12TR3 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C12TR3-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.2.20133 | kr.5,283.19 |
| Unit Price without VAT: | kr.2.20133 |
|---|---|
| Unit Price with VAT: | kr.2.75166 |






