Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BZT52C30S-TP | |
|---|---|
DigiKey Part Number | BZT52C30S-TPMSTR-ND - Tape & Reel (TR) BZT52C30S-TPMSCT-ND - Cut Tape (CT) BZT52C30S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30S-TP |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65300 | kr.6.53 |
| 100 | kr.0.40260 | kr.40.26 |
| 500 | kr.0.29252 | kr.146.26 |
| 1.000 | kr.0.25664 | kr.256.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21093 | kr.632.79 |
| 6.000 | kr.0.18780 | kr.1,126.80 |
| 9.000 | kr.0.17599 | kr.1,583.91 |
| 15.000 | kr.0.16270 | kr.2,440.50 |
| 21.000 | kr.0.15483 | kr.3,251.43 |
| 30.000 | kr.0.14716 | kr.4,414.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |






