BZX384C30-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42089
Datasheet

Similar


Diodes Incorporated
In Stock: 26.370
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


Diodes Incorporated
In Stock: 13.580
Unit Price: kr.1.59000
Datasheet
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C30-HE3-18

DigiKey Part Number
BZX384C30-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C30-HE3-18
Description
DIODE ZENER 30V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C30-HE3-18 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C30-HE3_A18Vishay General Semiconductor - Diodes Division0112-BZX384C30-HE3_A18TR-NDkr.0.42089MFR Recommended
BZT52C30S-7-FDiodes Incorporated26.370BZT52C30S-FDICT-NDkr.1.59000Similar
DDZ9713S-7Diodes Incorporated0DDZ9713S-7DITR-NDkr.0.52174Similar
MMSZ5256BS-7-FDiodes Incorporated13.580MMSZ5256BS-FDICT-NDkr.1.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types