BZX384B30-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40915
Datasheet

Similar


Diodes Incorporated
In Stock: 26.370
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 421
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 576
Unit Price: kr.1.08000
Datasheet
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B30-HE3-08

DigiKey Part Number
112-BZX384B30-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384B30-HE3-08CT-ND - Cut Tape (CT)
112-BZX384B30-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B30-HE3-08
Description
DIODE ZENER 30V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B30-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B30-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384B30-HE3_A08TR-NDkr.0.40915MFR Recommended
BZT52C30S-7-FDiodes Incorporated26.370BZT52C30S-FDICT-NDkr.1.59000Similar
CMDZ5256B TR PBFREECentral Semiconductor Corp4211514-CMDZ5256BTRPBFREECT-NDkr.3.42000Similar
MM3Z30VST1Gonsemi576MM3Z30VST1GOSCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types