


BZT52C30SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C30SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C30SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C30SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30SQ-7-F |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±6.67% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 21 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 100 | kr.0.64100 | kr.64.10 |
| 500 | kr.0.47042 | kr.235.21 |
| 1.000 | kr.0.41495 | kr.414.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34435 | kr.1,033.05 |
| 6.000 | kr.0.30866 | kr.1,851.96 |
| 9.000 | kr.0.29046 | kr.2,614.14 |
| 15.000 | kr.0.26999 | kr.4,049.85 |
| 21.000 | kr.0.25786 | kr.5,415.06 |
| 30.000 | kr.0.24606 | kr.7,381.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

