BZX384B30-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44849

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38084
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 421
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 576
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B30-G3-18

DigiKey Part Number
BZX384B30-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B30-G3-18
Description
DIODE ZENER 30V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B30-G3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B30-E3-08Vishay General Semiconductor - Diodes Division17112-BZX384B30-E3-08CT-NDkr.2.66000Parametric Equivalent
BZX384B30-E3-18Vishay General Semiconductor - Diodes Division0BZX384B30-E3-18-NDkr.0.44849Parametric Equivalent
BZX384B30-G3-08Vishay General Semiconductor - Diodes Division0BZX384B30-G3-08-NDkr.0.38084Parametric Equivalent
CMDZ5256B BK PBFREECentral Semiconductor Corp01514-CMDZ5256BBKPBFREE-NDkr.0.00000Similar
CMDZ5256B TR PBFREECentral Semiconductor Corp4211514-CMDZ5256BTRPBFREECT-NDkr.3.42000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40173kr.4,017.30
20.000kr.0.36725kr.7,345.00
30.000kr.0.34968kr.10,490.40
50.000kr.0.32993kr.16,496.50
70.000kr.0.31824kr.22,276.80
100.000kr.0.30687kr.30,687.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.40173
Unit Price with VAT:kr.0.50216