V300LS40AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 713
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.12926
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38882
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38886
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.054
Unit Price: kr.5.70000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.34936
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V300LS40AP

DigiKey Part Number
V300LS40AP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V300LS40AP
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
165J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
405 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V300LA40APLittelfuse Inc.713F3038-NDkr.5.38000Parametric Equivalent
V300LA40APX10Littelfuse Inc.0V300LA40APX10-NDkr.3.12926Parametric Equivalent
V300LA40APX1347Littelfuse Inc.0V300LA40APX1347-NDkr.3.38882Parametric Equivalent
V300LA40APX2855Littelfuse Inc.0V300LA40APX2855-NDkr.3.38886Parametric Equivalent
V300LC40APLittelfuse Inc.1.054V300LC40AP-NDkr.5.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.07789kr.6,155.78
Unit Price without VAT:kr.3.07789
Unit Price with VAT:kr.3.84736