470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V300LA40AP

DigiKey Part Number
F3038-ND
Manufacturer
Manufacturer Product Number
V300LA40AP
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
405 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6.5 kA
Energy
165J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.51900kr.35.19
25kr.3.16760kr.79.19
100kr.2.78140kr.278.14
400kr.2.52063kr.1,008.25
800kr.2.42370kr.1,938.96
1.200kr.2.37513kr.2,850.16
2.800kr.2.28985kr.6,411.58
5.200kr.2.24594kr.11,678.89
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750