


V300LC40AP | |
|---|---|
DigiKey Part Number | V300LC40AP-ND |
Manufacturer | |
Manufacturer Product Number | V300LC40AP |
Description | VARISTOR 470V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 165J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V300LA40A | Rochester Electronics, LLC | 3.878 | 2156-V300LA40A-ND | kr.4.69161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.70300 | kr.37.03 |
| 25 | kr.3.33720 | kr.83.43 |
| 100 | kr.2.93540 | kr.293.54 |
| 400 | kr.2.66248 | kr.1,064.99 |
| 800 | kr.2.56104 | kr.2,048.83 |
| 1.200 | kr.2.51017 | kr.3,012.20 |
| 2.800 | kr.2.42093 | kr.6,778.60 |
| 5.200 | kr.2.37829 | kr.12,367.11 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

