Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14E130PL2A | |
|---|---|
DigiKey Part Number | V14E130PL2A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14E130PL2A |
Description | VARISTOR 205V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 50J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP130E | Littelfuse Inc. | 1.301 | F4002-ND | kr.11.79000 | Parametric Equivalent |
| TMOV14RP130EL2B7 | Littelfuse Inc. | 0 | TMOV14RP130EL2B7-ND | kr.7.44008 | Parametric Equivalent |
| TMOV14RP130EL2T7 | Littelfuse Inc. | 1.496 | 18-TMOV14RP130EL2T7CT-ND | kr.14.10000 | Parametric Equivalent |
| V14E130P | Littelfuse Inc. | 2.463 | F5357-ND | kr.3.65000 | Parametric Equivalent |
| V14E130PL1B7 | Littelfuse Inc. | 0 | V14E130PL1B7-ND | kr.1.95355 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.95355 | kr.6,837.42 |
| Unit Price without VAT: | kr.1.95355 |
|---|---|
| Unit Price with VAT: | kr.2.44194 |





