V14E130PL1B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.301
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.44008
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.496
Unit Price: kr.14.10000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.463
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95355
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95355
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95355
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.95355
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.99989
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E130PL1B7

DigiKey Part Number
V14E130PL1B7-ND
Manufacturer
Manufacturer Product Number
V14E130PL1B7
Description
VARISTOR 205V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
50J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP130ELittelfuse Inc.1.301F4002-NDkr.11.79000Parametric Equivalent
TMOV14RP130EL2B7Littelfuse Inc.0TMOV14RP130EL2B7-NDkr.7.44008Parametric Equivalent
TMOV14RP130EL2T7Littelfuse Inc.1.49618-TMOV14RP130EL2T7CT-NDkr.14.10000Parametric Equivalent
V14E130PLittelfuse Inc.2.463F5357-NDkr.3.65000Parametric Equivalent
V14E130PL1T7Littelfuse Inc.0V14E130PL1T7-NDkr.1.95355Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.100kr.1.95355kr.4,102.45
Unit Price without VAT:kr.1.95355
Unit Price with VAT:kr.2.44194