



V14E130P | |
|---|---|
DigiKey Part Number | F5357-ND |
Manufacturer | |
Manufacturer Product Number | V14E130P |
Description | VARISTOR 205V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 50J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D201 | Panasonic Industry | 4.073 | P7217-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.53600 | kr.25.36 |
| 25 | kr.2.27480 | kr.56.87 |
| 100 | kr.1.98510 | kr.198.51 |
| 250 | kr.1.84696 | kr.461.74 |
| 700 | kr.1.72910 | kr.1,210.37 |
| 1.400 | kr.1.66688 | kr.2,333.63 |
| 2.800 | kr.1.61566 | kr.4,523.85 |
| 5.600 | kr.1.57351 | kr.8,811.66 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

