Direct



SMDJ10CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ10CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ10CA/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 176.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ10CA/TR7 | YAGEO | 482 | 13-SMDJ10CA/TR7CT-ND | kr.3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.62378 | kr.48,713.40 |
| Unit Price without VAT: | kr.1.62378 |
|---|---|
| Unit Price with VAT: | kr.2.02973 |


