CD214L-T8.5CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.958
Unit Price: kr.11.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.184
Unit Price: kr.7.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.44537
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Littelfuse Inc.
In Stock: 27
Unit Price: kr.10.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.52492
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.123.02136
Datasheet
14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T8.5CALF

DigiKey Part Number
CD214L-T8.5CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T8.5CALF
Description
TVS DIODE 8.5VWM 14.4VC SMC
Customer Reference
Detailed Description
14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T8.5CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
208.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ8.5CABourns Inc.5.958118-SMLJ8.5CACT-NDkr.11.73000Direct
1.5SMC10CALittelfuse Inc.5.18418-1.5SMC10CACT-NDkr.7.35000Similar
1.5SMC10CA-E3/57TVishay General Semiconductor - Diodes Division01.5SMC10CA-E3/57TGICT-NDkr.5.90000Similar
SMCJ8.5CALittelfuse Inc.0SMCJ8.5CALFTR-NDkr.1.44537Similar
SMCJ8V5CATaiwan Semiconductor Corporation0SMCJ8V5CAFSTR-NDkr.1.50332Similar
Obsolete
This product is no longer manufactured. View Substitutes