SMCJ7.5CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.972
Unit Price: kr.6.40000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Diodes Incorporated
In Stock: 4.911
Unit Price: kr.8.31000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 366
Unit Price: kr.7.16000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74651
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.49126
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7.5CA-HR

DigiKey Part Number
SMCJ7.5CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7.5CA-HR
Description
TVS DIODE 7.5VWM 12.9V DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.9V
Mfr
Current - Peak Pulse (10/1000µs)
116.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ7.5CALittelfuse Inc.2.972SMCJ7.5CALFCT-NDkr.6.40000Direct
SMCJ7.5CA-HRALittelfuse Inc.0SMCJ7.5CA-HRA-NDkr.102.51780Direct
SMCJ7.5CA-HRAT7Littelfuse Inc.0SMCJ7.5CA-HRAT7-NDkr.102.51780Direct
SMCJ7.5CA-13-FDiodes Incorporated4.911SMCJ7.5CA-FDICT-NDkr.8.31000Direct
SMCJ7.5CA-E3/57TVishay General Semiconductor - Diodes Division366SMCJ7.5CA-E3/57TGICT-NDkr.7.16000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.112.76958kr.56,384.79
Manufacturers Standard Package
Unit Price without VAT:kr.112.76958
Unit Price with VAT:kr.140.96198