SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC9.1CA

DigiKey Part Number
1801-1.5SMC9.1CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC9.1CA
Description
TVS DIODE 7.78VWM 13.4V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.4V Clamp 117A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC9.1CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
117A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51755kr.4,552.65
6.000kr.1.39768kr.8,386.08
9.000kr.1.33662kr.12,029.58
15.000kr.1.26801kr.19,020.15
21.000kr.1.23120kr.25,855.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.51755
Unit Price with VAT:kr.1.89694