


SMCJ7.5CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ7.5CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ7.5CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ7.5CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5CA-E3/57T |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.5CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 116.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.5CA | Littelfuse Inc. | 2.972 | SMCJ7.5CALFCT-ND | kr.6.40000 | Direct |
| SMCJ7.5CA | Bourns Inc. | 4.058 | SMCJ7.5CABCT-ND | kr.6.91000 | Direct |
| SMCJ7.5CA-13-F | Diodes Incorporated | 4.911 | SMCJ7.5CA-FDICT-ND | kr.8.31000 | Direct |
| SM15T6V8A | STMicroelectronics | 2.375 | 497-6487-1-ND | kr.10.02000 | Similar |
| SMDJ7.5CA | Littelfuse Inc. | 1.734 | SMDJ7.5CACT-ND | kr.10.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.46300 | kr.44.63 |
| 100 | kr.2.91890 | kr.291.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.00046 | kr.1,700.39 |
| 1.700 | kr.1.81895 | kr.3,092.22 |
| 2.550 | kr.1.72642 | kr.4,402.37 |
| 4.250 | kr.1.62244 | kr.6,895.37 |
| 5.950 | kr.1.56086 | kr.9,287.12 |
| 8.500 | kr.1.50098 | kr.12,758.33 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

