


SMCJ7.5CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ7.5CA-FDITR-ND - Tape & Reel (TR) SMCJ7.5CA-FDICT-ND - Cut Tape (CT) SMCJ7.5CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5CA-13-F |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ7.5CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 116.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.21100 | kr.52.11 |
| 100 | kr.3.43120 | kr.343.12 |
| 500 | kr.2.66572 | kr.1,332.86 |
| 1.000 | kr.2.41928 | kr.2,419.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10621 | kr.6,318.63 |
| 6.000 | kr.1.94862 | kr.11,691.72 |
| 9.000 | kr.1.86834 | kr.16,815.06 |
| 15.000 | kr.1.77815 | kr.26,672.25 |
| 21.000 | kr.1.72476 | kr.36,219.96 |
| 30.000 | kr.1.67289 | kr.50,186.70 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

