Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



SMCJ7.5CAHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ7.5CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5CAHE3/57T |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.5CAHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 116.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.5CA-E3/57T | Vishay General Semiconductor - Diodes Division | 366 | SMCJ7.5CA-E3/57TGICT-ND | kr.7.16000 | Direct |
| SMCJ7.5CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ7.5CA-M3/57T-ND | kr.2.74651 | Direct |
| SMCJ7.5CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ7.5CA-M3/9AT-ND | kr.2.74651 | Direct |
| SMCJ7.5CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ7.5CAHE3_A/H-ND | kr.2.65180 | Direct |
| SMCJ7.5CA-13-F | Diodes Incorporated | 4.911 | SMCJ7.5CA-FDICT-ND | kr.8.31000 | Direct |









