Q8012RH5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 981
Unit Price: kr.16.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 46
Unit Price: kr.9.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 294
Unit Price: kr.24.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 60
Unit Price: kr.15.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 203
Unit Price: kr.14.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.547
Unit Price: kr.16.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 630
Unit Price: kr.21.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.13.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 76
Unit Price: kr.12.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 455
Unit Price: kr.12.00000
Datasheet

Direct


STMicroelectronics
In Stock: 2.266
Unit Price: kr.10.71000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.2.55200
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.2.55200
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.3.87200
Datasheet
TO-220-3, TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3, TO-220AB
TO-220-3 (Formed Leads, Non-Isolated)

Q8012RH5

DigiKey Part Number
Q8012RH5-ND
Manufacturer
Manufacturer Product Number
Q8012RH5
Description
TRIAC ALTERNISTOR 800V 12A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes