MAC15A8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6349AG

DigiKey Part Number
2N6349AGOS-ND
Manufacturer
Manufacturer Product Number
2N6349AG
Description
TRIAC 800V 12A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.16.45000kr.16.45
10kr.10.63600kr.106.36
100kr.7.32720kr.732.72
500kr.5.91156kr.2,955.78
1.000kr.5.46315kr.5,463.15
Manufacturers Standard Package
Unit Price without VAT:kr.16.45000
Unit Price with VAT:kr.20.56250