
MAC9NG | |
|---|---|
DigiKey Part Number | MAC9NGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC9NG |
Description | TRIAC 800V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.00000 | kr.12.00 |
| 10 | kr.7.68200 | kr.76.82 |
| 100 | kr.5.19810 | kr.519.81 |
| 500 | kr.4.13446 | kr.2,067.23 |
| 1.000 | kr.3.79241 | kr.3,792.41 |
| 2.000 | kr.3.55315 | kr.7,106.30 |
| Unit Price without VAT: | kr.12.00000 |
|---|---|
| Unit Price with VAT: | kr.15.00000 |

