ACTT12-800CTQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 628
Unit Price: kr.10.71000
Datasheet

Similar


STMicroelectronics
In Stock: 2.266
Unit Price: kr.10.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 46
Unit Price: kr.9.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.86246
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.87834
Datasheet

Similar


Littelfuse Inc.
In Stock: 854
Unit Price: kr.14.32000
Datasheet

Similar


STMicroelectronics
In Stock: 1.061
Unit Price: kr.11.42000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTT12-800CTQ

DigiKey Part Number
ACTT12-800CTQ-ND
Manufacturer
Manufacturer Product Number
ACTT12-800CTQ
Description
TRIAC 800V 12A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.000kr.2.55200kr.15,312.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.55200
Unit Price with VAT:kr.3.19000