
MAC228A10G | |
|---|---|
DigiKey Part Number | MAC228A10GOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC228A10G |
Description | TRIAC SENS GATE 800V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.41000 | kr.21.41 |
| 10 | kr.14.00300 | kr.140.03 |
| 100 | kr.9.79560 | kr.979.56 |
| 500 | kr.7.99852 | kr.3,999.26 |
| 1.000 | kr.7.82224 | kr.7,822.24 |
| Unit Price without VAT: | kr.21.41000 |
|---|---|
| Unit Price with VAT: | kr.26.76250 |

