0603SFF050F/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.169
Unit Price: kr.9.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.260
Unit Price: kr.9.41000
Datasheet

Direct


SCHURTER Inc.
In Stock: 7.050
Unit Price: kr.3.97000
Datasheet

Direct


SCHURTER Inc.
In Stock: 1.534
Unit Price: kr.3.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 4.183
Unit Price: kr.3.78000
Datasheet

Direct


Vishay
In Stock: 8.568
Unit Price: kr.2.88000
Datasheet

Direct


Vishay
In Stock: 6.169
Unit Price: kr.2.18000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Similar


Bourns Inc.
In Stock: 4.909
Unit Price: kr.6.46000
Datasheet
0603 (1608mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFF050F/32-2

DigiKey Part Number
0603SFF050F/32-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFF050F/32-2
Description
FUSE BOARD MNT 500MA 32VDC 0603
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
EDA/CAD Models
0603SFF050F/32-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0029
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.485 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes