
3412.0113.24 | |
|---|---|
DigiKey Part Number | 486-3412.0113.24TR-ND - Tape & Reel (TR) 486-3412.0113.24CT-ND - Cut Tape (CT) 486-3412.0113.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0113.24 |
Description | FUSE BOARD MNT 500MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0113.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.02 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.157 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 5 | kr.4.98400 | kr.24.92 |
| 10 | kr.4.59700 | kr.45.97 |
| 50 | kr.3.81540 | kr.190.77 |
| 100 | kr.3.52060 | kr.352.06 |
| 250 | kr.3.16444 | kr.791.11 |
| 500 | kr.2.91830 | kr.1,459.15 |
| 1.000 | kr.2.69044 | kr.2,690.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.22345 | kr.11,117.25 |
| 10.000 | kr.2.04601 | kr.20,460.10 |
| 15.000 | kr.1.95748 | kr.29,362.20 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

