


TPSE686K025R0125 | |
---|---|
DigiKey Part Number | 478-2410-2-ND - Tape & Reel (TR) 478-2410-1-ND - Cut Tape (CT) 478-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K025R0125 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.57000 | kr.21.57 |
10 | kr.15.16800 | kr.151.68 |
50 | kr.12.61060 | kr.630.53 |
100 | kr.11.81950 | kr.1,181.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.10.84593 | kr.4,338.37 |
800 | kr.10.39624 | kr.8,316.99 |
1.200 | kr.10.17088 | kr.12,205.06 |
2.000 | kr.9.92106 | kr.19,842.12 |
2.800 | kr.9.77504 | kr.27,370.11 |
4.000 | kr.9.63450 | kr.38,538.00 |
4.800 | kr.9.56788 | kr.45,925.82 |
Unit Price without VAT: | kr.21.57000 |
---|---|
Unit Price with VAT: | kr.26.96250 |