Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D686X9025D2T | |
|---|---|
DigiKey Part Number | 595D686X9025D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D686X9025D2T |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X9025D2T Models |
Category | ESR (Equivalent Series Resistance) 260mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D686X9025D2T | Vishay Sprague | 0 | 594D686X9025D2T-ND | kr.19.31988 | Similar |
| T491X686K025AT | KEMET | 16.640 | 399-8424-1-ND | kr.14.01000 | Similar |
| T495D686K025ATE200 | KEMET | 3.790 | 399-8524-1-ND | kr.31.51000 | Similar |
| T495X686K025ATE125 | KEMET | 5.332 | 399-4707-1-ND | kr.21.81000 | Similar |
| T495X686K025ATE150 | KEMET | 20.437 | 399-4706-1-ND | kr.17.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.81278 | kr.10,906.39 |
| Unit Price without VAT: | kr.21.81278 |
|---|---|
| Unit Price with VAT: | kr.27.26598 |






