


TPSE686K025R0200 | |
---|---|
DigiKey Part Number | 478-3334-2-ND - Tape & Reel (TR) 478-3334-1-ND - Cut Tape (CT) 478-3334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K025R0200 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE686K025R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.32000 | kr.16.32 |
10 | kr.11.24500 | kr.112.45 |
50 | kr.9.21720 | kr.460.86 |
100 | kr.8.59070 | kr.859.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.7.80385 | kr.3,121.54 |
800 | kr.7.44744 | kr.5,957.95 |
1.200 | kr.7.26891 | kr.8,722.69 |
2.000 | kr.7.07101 | kr.14,142.02 |
2.800 | kr.6.95531 | kr.19,474.87 |
4.000 | kr.6.84403 | kr.27,376.12 |
4.800 | kr.6.79125 | kr.32,598.00 |
9.600 | kr.6.61357 | kr.63,490.27 |
Unit Price without VAT: | kr.16.32000 |
---|---|
Unit Price with VAT: | kr.20.40000 |