
T491X686K025AT | |
|---|---|
DigiKey Part Number | 399-8424-2-ND - Tape & Reel (TR) 399-8424-1-ND - Cut Tape (CT) 399-8424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X686K025AT |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X686K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686K025AT | KEMET | 2.745 | 399-10196-1-ND | kr.22.37000 | Direct |
| T491D686M025AT | KEMET | 6.862 | 399-10198-1-ND | kr.25.83000 | Similar |
| T495D686K006ATE180 | KEMET | 1.956 | 399-10522-1-ND | kr.10.83000 | Similar |
| T495X686M025ATE125 | KEMET | 697 | 399-T495X686M025ATE125CT-ND | kr.19.68000 | Similar |
| T495X686M025ATE200 | KEMET | 2.908 | 399-10314-1-ND | kr.16.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.17000 | kr.14.17 |
| 10 | kr.9.61500 | kr.96.15 |
| 50 | kr.7.80600 | kr.390.30 |
| 100 | kr.7.24780 | kr.724.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.05962 | kr.3,029.81 |
| 1.000 | kr.5.77817 | kr.5,778.17 |
| 1.500 | kr.5.63725 | kr.8,455.88 |
| 2.500 | kr.5.48096 | kr.13,702.40 |
| 3.500 | kr.5.43821 | kr.19,033.74 |
| Unit Price without VAT: | kr.14.17000 |
|---|---|
| Unit Price with VAT: | kr.17.71250 |

