TPSE476K020R0125 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.842
Unit Price: kr.1.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 16.203
Unit Price: kr.0.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 468
Unit Price: kr.1.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 480
Unit Price: kr.2.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.017
Unit Price: kr.2.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 277
Unit Price: kr.2.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 20
Unit Price: kr.1.89000
Datasheet

Direct


Vishay Sprague
In Stock: 104
Unit Price: kr.1.41000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.59303
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.05542
Datasheet

Similar


Vishay Sprague
In Stock: 1.541
Unit Price: kr.0.79000
Datasheet

Similar


Vishay Sprague
In Stock: 840
Unit Price: kr.1.35000
Datasheet

Similar


Vishay Sprague
In Stock: 3.952
Unit Price: kr.0.91000
Datasheet

Similar


Vishay Sprague
In Stock: 766
Unit Price: kr.3.53000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE476K020R0125

DigiKey Part Number
478-1805-2-ND - Tape & Reel (TR)
478-1805-1-ND - Cut Tape (CT)
478-1805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE476K020R0125
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSE476K020R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.40000kr.22.40
10kr.15.76300kr.157.63
50kr.13.12900kr.656.45
100kr.12.31420kr.1,231.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.31393kr.4,525.57
Manufacturers Standard Package
Unit Price without VAT:kr.22.40000
Unit Price with VAT:kr.28.00000