47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE476K020RNJ

DigiKey Part Number
478-8920-2-ND - Tape & Reel (TR)
478-8920-1-ND - Cut Tape (CT)
478-8920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE476K020RNJ
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE476K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJY476K020RNJKYOCERA AVX5.017478-TAJY476K020RNJCT-NDkr.19.02000Direct
594D476X9020D2TVishay Sprague751718-594D476X9020D2TCT-NDkr.29.92000Similar
T494D476K020ATKEMET3.929399-8478-1-NDkr.14.84000Similar
In-Stock: 763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.7.90600kr.79.06
50kr.6.35640kr.317.82
100kr.5.87910kr.587.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.16298kr.2,065.19
800kr.4.89701kr.3,917.61
1.200kr.4.76377kr.5,716.52
2.000kr.4.61612kr.9,232.24
2.800kr.4.52977kr.12,683.36
4.000kr.4.44670kr.17,786.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750