47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD476K020R0100

DigiKey Part Number
478-3329-2-ND - Tape & Reel (TR)
478-3329-1-ND - Cut Tape (CT)
478-3329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD476K020R0100
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476K020R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.40000kr.19.40
10kr.13.49800kr.134.98
50kr.11.14320kr.557.16
100kr.10.41600kr.1,041.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.18578kr.4,592.89
1.000kr.8.80480kr.8,804.80
1.500kr.8.61399kr.12,920.98
2.500kr.8.40245kr.21,006.12
3.500kr.8.27877kr.28,975.69
5.000kr.8.15977kr.40,798.85
Manufacturers Standard Package
Unit Price without VAT:kr.19.40000
Unit Price with VAT:kr.24.25000