
TAJX476K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJX476K020RNJTR-ND - Tape & Reel (TR) 478-TAJX476K020RNJCT-ND - Cut Tape (CT) 478-TAJX476K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX476K020RNJ |
Description | CAP TANT 47UF 10% 20V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX476K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.24000 | kr.18.24 |
| 10 | kr.12.64000 | kr.126.40 |
| 50 | kr.10.42180 | kr.521.09 |
| 100 | kr.9.73500 | kr.973.50 |
| 500 | kr.8.57318 | kr.4,286.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.37779 | kr.8,377.79 |
| 2.000 | kr.8.07571 | kr.16,151.42 |
| 3.000 | kr.7.92437 | kr.23,773.11 |
| 5.000 | kr.7.75657 | kr.38,782.85 |
| 7.000 | kr.7.65842 | kr.53,608.94 |
| Unit Price without VAT: | kr.18.24000 |
|---|---|
| Unit Price with VAT: | kr.22.80000 |

