7343-43 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9020E2TE3

DigiKey Part Number
718-293D476X9020E2TE3TR-ND - Tape & Reel (TR)
718-293D476X9020E2TE3CT-ND - Cut Tape (CT)
718-293D476X9020E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X9020E2TE3
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D476X9020E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.11000kr.10.11
10kr.6.73300kr.67.33
50kr.5.37720kr.268.86
100kr.4.95940kr.495.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.42033kr.1,768.13
800kr.4.18313kr.3,346.50
1.200kr.4.06432kr.4,877.18
2.000kr.3.93264kr.7,865.28
2.800kr.3.85568kr.10,795.90
4.000kr.3.78163kr.15,126.52
4.800kr.3.74655kr.17,983.44
9.600kr.3.62837kr.34,832.35
10.000kr.3.62209kr.36,220.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.11000
Unit Price with VAT:kr.12.63750