Direct
Direct
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar



TPSD475K050Y0300 | |
|---|---|
DigiKey Part Number | TPSD475K050Y0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD475K050Y0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD475K050R0300 | KYOCERA AVX | 198 | 478-3339-1-ND | kr.10.78000 | Direct |
| TPSD475K050S0300 | KYOCERA AVX | 0 | TPSD475K050S0300-ND | kr.9.54976 | Direct |
| TAJD475K050RNJ | KYOCERA AVX | 13.911 | 478-1738-1-ND | kr.8.12000 | Similar |
| TAJY475K050RNJ | KYOCERA AVX | 0 | TAJY475K050RNJ-ND | kr.5.07138 | Similar |
| TPSD475K050R0500 | KYOCERA AVX | 2.189 | 478-2422-1-ND | kr.28.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.88664 | kr.7,943.32 |
| Unit Price without VAT: | kr.15.88664 |
|---|---|
| Unit Price with VAT: | kr.19.85830 |








