330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD337K010R0065

DigiKey Part Number
478-9190-2-ND - Tape & Reel (TR)
478-9190-1-ND - Cut Tape (CT)
478-9190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD337K010R0065
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.45000kr.16.45
10kr.11.30700kr.113.07
50kr.9.26860kr.463.43
100kr.8.63850kr.863.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.72348kr.3,861.74
1.000kr.7.38660kr.7,386.60
1.500kr.7.21785kr.10,826.77
2.500kr.7.03084kr.17,577.10
3.500kr.6.92146kr.24,225.11
5.000kr.6.81626kr.34,081.30
6.000kr.6.76641kr.40,598.46
Manufacturers Standard Package
Unit Price without VAT:kr.16.45000
Unit Price with VAT:kr.20.56250